Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

MMBT3904LT3XT | |
|---|---|
DigiKey Part Number | MMBT3904LT3XTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT3904LT3XT |
Description | TRANS NPN 40V 0.2A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 330 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 300MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package PG-SOT23 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSR17A | onsemi | 0 | BSR17ATR-ND | 0,00000 Kč | Direct |
| CMPT3904E TR PBFREE | Central Semiconductor Corp | 506 | 1514-CMPT3904ETRPBFREECT-ND | 9,38000 Kč | Direct |
| CMPT3904G TR PBFREE | Central Semiconductor Corp | 151 375 | 1514-CMPT3904GTRPBFREECT-ND | 18,14000 Kč | Direct |
| MMBT3904,215 | Nexperia USA Inc. | 0 | 1727-4044-1-ND | 2,29000 Kč | Direct |
| MMBT3904-7-F | Diodes Incorporated | 1 390 428 | MMBT3904-FDICT-ND | 3,13000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,40623 Kč | 20 311,50 Kč |
| 100 000 | 0,37146 Kč | 37 146,00 Kč |
| 150 000 | 0,35375 Kč | 53 062,50 Kč |
| 250 000 | 0,33384 Kč | 83 460,00 Kč |
| 350 000 | 0,32205 Kč | 112 717,50 Kč |
| 500 000 | 0,31060 Kč | 155 300,00 Kč |
| Unit Price without VAT: | 0,40623 Kč |
|---|---|
| Unit Price with VAT: | 0,49154 Kč |







