BSR17A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 166 479
Unit Price: 2,94000 Kč
Datasheet

Direct


onsemi
In Stock: 2 458
Unit Price: 2,94000 Kč
Datasheet

Direct


onsemi
In Stock: 26 516
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 2 908
Unit Price: 2,52000 Kč
Datasheet

Similar


onsemi
In Stock: 451 910
Unit Price: 2,31000 Kč
Datasheet

Similar


onsemi
In Stock: 16 061
Unit Price: 4,20000 Kč
Datasheet

Similar


onsemi
In Stock: 504 560
Unit Price: 3,15000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Similar


onsemi
In Stock: 1 342 553
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 27 401
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 183
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 18 609
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 3 748
Unit Price: 5,88000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSR17A

DigiKey Part Number
BSR17ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSR17A
Description
TRANS NPN 40V 0.2A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BSR17A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Mfr
Power - Max
350 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
300MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
5µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (64)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT3904LT3Gonsemi166 479MMBT3904LT3GOSCT-ND2,94000 KčDirect
SMMBT3904LT1Gonsemi2 458SMMBT3904LT1GOSCT-ND2,94000 KčDirect
SMMBT3904LT3Gonsemi26 516SMMBT3904LT3GOSCT-ND2,94000 KčDirect
BC847CLT1Gonsemi2 908BC847CLT1GOSCT-ND2,52000 KčSimilar
BC847CLT3Gonsemi451 910BC847CLT3GOSCT-ND2,31000 KčSimilar
In-Stock: 0
Marketplace Stock: 11 295 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

11 295In Stock
Ships from Flip Electronics