
MMBT3904-7-F | |
|---|---|
DigiKey Part Number | MMBT3904-FDITR-ND - Tape & Reel (TR) MMBT3904-FDICT-ND - Cut Tape (CT) MMBT3904-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904-7-F |
Description | TRANS NPN 40V 0.2A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3904-7-F Models |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Supplier Device Package SOT-23-3 |
Current - Collector Cutoff (Max) 50nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPT3904E TR PBFREE | Central Semiconductor Corp | 954 | 1514-CMPT3904ETRPBFREECT-ND | 9,45000 Kč | Direct |
| CMPT3904G TR PBFREE | Central Semiconductor Corp | 152 433 | 1514-CMPT3904GTRPBFREECT-ND | 18,27000 Kč | Direct |
| MMBT3904-G | Comchip Technology | 45 881 | 641-1941-1-ND | 3,99000 Kč | Direct |
| MMBT3904-HF | Comchip Technology | 66 557 | 641-1683-1-ND | 3,57000 Kč | Direct |
| BC817K40E6433HTMA1 | Infineon Technologies | 126 | BC817K40E6433HTMA1CT-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 100 | 1,15700 Kč | 115,70 Kč |
| 500 | 0,83614 Kč | 418,07 Kč |
| 1 000 | 0,73199 Kč | 731,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56485 Kč | 1 694,55 Kč |
| 6 000 | 0,50126 Kč | 3 007,56 Kč |
| 9 000 | 0,46877 Kč | 4 218,93 Kč |
| 15 000 | 0,43219 Kč | 6 482,85 Kč |
| 21 000 | 0,41052 Kč | 8 620,92 Kč |
| 30 000 | 0,38943 Kč | 11 682,90 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |








