
DMN3200U-7 | |
|---|---|
DigiKey Part Number | DMN3200U-7DITR-ND - Tape & Reel (TR) DMN3200U-7DICT-ND - Cut Tape (CT) DMN3200U-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3200U-7 |
Description | MOSFET N-CH 30V 2.2A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.2A (Ta) 650mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN3200U-7 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 290 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 650mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 90mOhm @ 2.2A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 100 | 5,32930 Kč | 532,93 Kč |
| 500 | 4,02574 Kč | 2 012,87 Kč |
| 1 000 | 3,60494 Kč | 3 604,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,06970 Kč | 9 209,10 Kč |
| 6 000 | 2,79994 Kč | 16 799,64 Kč |
| 9 000 | 2,66245 Kč | 23 962,05 Kč |
| 15 000 | 2,50793 Kč | 37 618,95 Kč |
| 21 000 | 2,41642 Kč | 50 744,82 Kč |
| 30 000 | 2,32749 Kč | 69 824,70 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |










