MMBT3906,215 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1 123
Unit Price: 2,52000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 2 948
Unit Price: 3,36000 Kč
Datasheet

Direct


Comchip Technology
In Stock: 273 153
Unit Price: 3,99000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 140 307
Unit Price: 2,10000 Kč
Datasheet

Direct


onsemi
In Stock: 1 406 879
Unit Price: 3,15000 Kč
Datasheet

Direct


Infineon Technologies
In Stock: 1 773
Unit Price: 6,09000 Kč
Datasheet

Direct


onsemi
In Stock: 54 083
Unit Price: 3,15000 Kč
Datasheet

Direct


Infineon Technologies
In Stock: 0
Unit Price: 0,41157 Kč
Datasheet

Direct


onsemi
In Stock: 40 319
Unit Price: 3,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 914
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 13 718
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 27 790
Unit Price: 3,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT3906,215

DigiKey Part Number
1727-4045-2-ND - Tape & Reel (TR)
1727-4045-1-ND - Cut Tape (CT)
1727-4045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT3906,215
Description
TRANS PNP 40V 0.2A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
MMBT3906,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
250 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,36500 Kč13,65 Kč
1000,83780 Kč83,78 Kč
5000,60264 Kč301,32 Kč
1 0000,52558 Kč525,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,42696 Kč1 280,88 Kč
6 0000,37702 Kč2 262,12 Kč
9 0000,35146 Kč3 163,14 Kč
15 0000,32270 Kč4 840,50 Kč
21 0000,30564 Kč6 418,44 Kč
30 0000,28903 Kč8 670,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč