



BC807-16-TP | |
|---|---|
DigiKey Part Number | 353-BC807-16-TPTR-ND - Tape & Reel (TR) 353-BC807-16-TPCT-ND - Cut Tape (CT) 353-BC807-16-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-16-TP |
Description | TRANS PNP 45V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 200nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 100 | 1,18850 Kč | 118,85 Kč |
| 500 | 0,86050 Kč | 430,25 Kč |
| 1 000 | 0,75404 Kč | 754,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,61804 Kč | 1 854,12 Kč |
| 6 000 | 0,54917 Kč | 3 295,02 Kč |
| 9 000 | 0,51403 Kč | 4 626,27 Kč |
| 15 000 | 0,47448 Kč | 7 117,20 Kč |
| 21 000 | 0,45103 Kč | 9 471,63 Kč |
| 30 000 | 0,42822 Kč | 12 846,60 Kč |
| 75 000 | 0,37809 Kč | 28 356,75 Kč |
| 150 000 | 0,34710 Kč | 52 065,00 Kč |
| 300 000 | 0,32104 Kč | 96 312,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

