Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMMBT3906LT3G

DigiKey Part Number
SMMBT3906LT3GOSTR-ND - Tape & Reel (TR)
SMMBT3906LT3GOSCT-ND - Cut Tape (CT)
SMMBT3906LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMMBT3906LT3G
Description
TRANS PNP 40V 0.2A SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SMMBT3906LT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300 mW
Mfr
Frequency - Transition
250MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
200 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Supplier Device Package
SOT-23-3 (TO-236)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT3906-GComchip Technology7 947641-1945-1-ND3,99000 KčDirect
MMBT3906-HFComchip Technology272 772641-1950-1-ND3,96000 KčDirect
PMBT3906,235Nexperia USA Inc.35 8771727-1885-1-ND2,73000 KčDirect
BCX71JE6327HTSA1Infineon Technologies167BCX71JE6327HTSA1CT-ND7,56000 KčSimilar
CMPT4403 TR PBFREECentral Semiconductor Corp9 8801514-CMPT4403TRPBFREECT-ND35,70000 KčSimilar
In-Stock: 39 596
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,14200 Kč21,42 Kč
1001,31870 Kč131,87 Kč
5000,95666 Kč478,33 Kč
1 0000,83887 Kč838,87 Kč
2 0000,73924 Kč1 478,48 Kč
5 0000,63091 Kč3 154,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,53180 Kč5 318,00 Kč
20 0000,47840 Kč9 568,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč