
CMPT4403 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPT4403TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPT4403TRPBFREECT-ND - Cut Tape (CT) 1514-CMPT4403TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPT4403 TR PBFREE |
Description | TRANS PNP 40V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 22,55200 Kč | 225,52 Kč |
| 100 | 15,05140 Kč | 1 505,14 Kč |
| 500 | 11,83532 Kč | 5 917,66 Kč |
| 1 000 | 10,80053 Kč | 10 800,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,48648 Kč | 28 459,44 Kč |
| 6 000 | 8,82522 Kč | 52 951,32 Kč |
| 9 000 | 8,48846 Kč | 76 396,14 Kč |
| 15 000 | 8,11016 Kč | 121 652,40 Kč |
| 21 000 | 8,09998 Kč | 170 099,58 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |

