Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

SMBT 3906 E6767 | |
|---|---|
DigiKey Part Number | SMBT3906E6767-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBT 3906 E6767 |
Description | TRANS PNP 40V 0.2A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 330 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,41157 Kč | 6 173,55 Kč |
| 21 000 | 0,39077 Kč | 8 206,17 Kč |
| 30 000 | 0,37053 Kč | 11 115,90 Kč |
| 75 000 | 0,32606 Kč | 24 454,50 Kč |
| 150 000 | 0,29855 Kč | 44 782,50 Kč |
| 300 000 | 0,27541 Kč | 82 623,00 Kč |
| Unit Price without VAT: | 0,41157 Kč |
|---|---|
| Unit Price with VAT: | 0,49800 Kč |







