
SMMBT3906LT1G | |
|---|---|
DigiKey Part Number | SMMBT3906LT1GOSTR-ND - Tape & Reel (TR) SMMBT3906LT1GOSCT-ND - Cut Tape (CT) SMMBT3906LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBT3906LT1G |
Description | TRANS PNP 40V 0.2A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBT3906LT1G Models |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Supplier Device Package SOT-23-3 (TO-236) |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT3906-G | Comchip Technology | 7 947 | 641-1945-1-ND | 3,99000 Kč | Direct |
| MMBT3906-HF | Comchip Technology | 272 772 | 641-1950-1-ND | 3,96000 Kč | Direct |
| MMBT3906LT1HTSA1 | Infineon Technologies | 1 768 | MMBT3906LT1HTSA1CT-ND | 7,35000 Kč | Direct |
| BCX71JE6327HTSA1 | Infineon Technologies | 167 | BCX71JE6327HTSA1CT-ND | 7,56000 Kč | Similar |
| CMPT4403 TR PBFREE | Central Semiconductor Corp | 9 880 | 1514-CMPT4403TRPBFREECT-ND | 35,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 100 | 1,31870 Kč | 131,87 Kč |
| 500 | 0,95666 Kč | 478,33 Kč |
| 1 000 | 0,83887 Kč | 838,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64933 Kč | 1 947,99 Kč |
| 6 000 | 0,57745 Kč | 3 464,70 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |









