Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT3904VL

DigiKey Part Number
1727-MMBT3904VLTR-ND - Tape & Reel (TR)
1727-MMBT3904VLCT-ND - Cut Tape (CT)
1727-MMBT3904VLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT3904VL
Description
TRANS NPN 40V 0.2A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
MMBT3904VL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 953
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,36500 Kč13,65 Kč
1000,83780 Kč83,78 Kč
5000,60264 Kč301,32 Kč
1 0000,52558 Kč525,58 Kč
2 0000,46038 Kč920,76 Kč
5 0000,38934 Kč1 946,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,34523 Kč3 452,30 Kč
20 0000,30802 Kč6 160,40 Kč
30 0000,28903 Kč8 670,90 Kč
50 0000,26767 Kč13 383,50 Kč
70 0000,25500 Kč17 850,00 Kč
100 0000,24269 Kč24 269,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč