
MMBT3906VL | |
|---|---|
DigiKey Part Number | 1727-MMBT3906VLTR-ND - Tape & Reel (TR) 1727-MMBT3906VLCT-ND - Cut Tape (CT) 1727-MMBT3906VLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3906VL |
Description | TRANS PNP 40V 0.2A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3906VL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,34523 Kč | 3 452,30 Kč |
| 20 000 | 0,30802 Kč | 6 160,40 Kč |
| 30 000 | 0,28903 Kč | 8 670,90 Kč |
| 50 000 | 0,26767 Kč | 13 383,50 Kč |
| 70 000 | 0,25500 Kč | 17 850,00 Kč |
| 100 000 | 0,24269 Kč | 24 269,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 100 | 1,09820 Kč | 109,82 Kč |
| 500 | 0,79288 Kč | 396,44 Kč |
| 1 000 | 0,69356 Kč | 693,56 Kč |
| 2 000 | 0,60947 Kč | 1 218,94 Kč |
| 5 000 | 0,51819 Kč | 2 590,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 100 | 1,03520 Kč | 103,52 Kč |
| 500 | 0,74794 Kč | 373,97 Kč |
| 1 000 | 0,65430 Kč | 654,30 Kč |
| 2 000 | 0,57503 Kč | 1 150,06 Kč |
| 5 000 | 0,48888 Kč | 2 444,40 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |




