
LSF0102DCH | |
|---|---|
DigiKey Part Number | 1727-LSF0102DCHTR-ND - Tape & Reel (TR) 1727-LSF0102DCHCT-ND - Cut Tape (CT) 1727-LSF0102DCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0102DCH |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100MHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LSF0102DCH Models |
Category | Voltage - VCCB 0 V ~ 5 V |
Manufacturer Nexperia USA Inc. | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Circuits 1 | Supplier Device Package 8-VSSOP |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 0 V ~ 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSF0102DC-Q100H | Nexperia USA Inc. | 2 766 | 1727-LSF0102DC-Q100HCT-ND | 8,76000 Kč | Parametric Equivalent |
| NCA9306DC-Q100H | Nexperia USA Inc. | 2 699 | 1727-NCA9306DC-Q100HCT-ND | 11,89000 Kč | Parametric Equivalent |
| NCA9306DCH | Nexperia USA Inc. | 489 | 1727-NCA9306DCHCT-ND | 11,05000 Kč | Parametric Equivalent |
| LSF0102DCUR | Texas Instruments | 57 456 | 296-39070-1-ND | 11,89000 Kč | Similar |
| NVT2002DP,118 | NXP USA Inc. | 21 700 | 568-5121-1-ND | 13,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 5,19300 Kč | 51,93 Kč |
| 25 | 4,62160 Kč | 115,54 Kč |
| 100 | 3,98340 Kč | 398,34 Kč |
| 250 | 3,68056 Kč | 920,14 Kč |
| 500 | 3,49788 Kč | 1 748,94 Kč |
| 1 000 | 3,34689 Kč | 3 346,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,16079 Kč | 9 482,37 Kč |
| 6 000 | 3,06965 Kč | 18 417,90 Kč |
| 9 000 | 3,02402 Kč | 27 216,18 Kč |
| 15 000 | 2,97345 Kč | 44 601,75 Kč |
| 21 000 | 2,94390 Kč | 61 821,90 Kč |
| 30 000 | 2,91547 Kč | 87 464,10 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |











