
NCA9306DC-Q100H | |
|---|---|
DigiKey Part Number | 1727-NCA9306DC-Q100HTR-ND - Tape & Reel (TR) 1727-NCA9306DC-Q100HCT-ND - Cut Tape (CT) 1727-NCA9306DC-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCA9306DC-Q100H |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100MHz 8-VSSOP |
Category | Output Type Open Drain, Push-Pull |
Manufacturer Nexperia USA Inc. | Data Rate 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Channels per Circuit 2 | Supplier Device Package 8-VSSOP |
Voltage - VCCA 0 V ~ 5 V | Base Product Number |
Voltage - VCCB 0 V ~ 5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,48300 Kč | 84,83 Kč |
| 25 | 7,60120 Kč | 190,03 Kč |
| 100 | 6,62280 Kč | 662,28 Kč |
| 250 | 6,15660 Kč | 1 539,15 Kč |
| 500 | 5,87566 Kč | 2 937,83 Kč |
| 1 000 | 5,72825 Kč | 5 728,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,35806 Kč | 16 074,18 Kč |
| 6 000 | 5,21807 Kč | 31 308,42 Kč |
| 9 000 | 5,14799 Kč | 46 331,91 Kč |
| 15 000 | 5,07032 Kč | 76 054,80 Kč |
| 21 000 | 5,02493 Kč | 105 523,53 Kč |
| 30 000 | 4,98128 Kč | 149 438,40 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


