
LSF0102DC-Q100H | |
|---|---|
DigiKey Part Number | 1727-LSF0102DC-Q100HTR-ND - Tape & Reel (TR) 1727-LSF0102DC-Q100HCT-ND - Cut Tape (CT) 1727-LSF0102DC-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0102DC-Q100H |
Description | IC XLTR VL BIDIR 8-VSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100MHz 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0 V ~ 5 V | |
Voltage - VCCB | 0 V ~ 5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 100MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 25 | 5,50160 Kč | 137,54 Kč |
| 100 | 4,75600 Kč | 475,60 Kč |
| 250 | 4,40372 Kč | 1 100,93 Kč |
| 500 | 4,18994 Kč | 2 094,97 Kč |
| 1 000 | 4,01461 Kč | 4 014,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,79637 Kč | 11 389,11 Kč |
| 6 000 | 3,69026 Kč | 22 141,56 Kč |
| 9 000 | 3,63713 Kč | 32 734,17 Kč |
| 15 000 | 3,57824 Kč | 53 673,60 Kč |
| 21 000 | 3,54381 Kč | 74 420,01 Kč |
| 30 000 | 3,51073 Kč | 105 321,90 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |











