



5055651401 | |
|---|---|
DigiKey Part Number | 5055651401-ND |
Manufacturer | |
Manufacturer Product Number | 5055651401 |
Description | CONN RCPT HSG 1.25MM BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055651401 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 25 | 6,41680 Kč | 160,42 Kč |
| 50 | 6,11040 Kč | 305,52 Kč |
| 100 | 5,81640 Kč | 581,64 Kč |
| 250 | 5,45108 Kč | 1 362,77 Kč |
| 500 | 5,19028 Kč | 2 595,14 Kč |
| 1 000 | 4,94251 Kč | 4 942,51 Kč |
| 2 500 | 4,63283 Kč | 11 582,08 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |










