Position Rectangular Housing Connector Receptacle Black 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Rectangular Housing Connector Receptacle Black 0.049" (1.25mm)
5055651001
5055651001
Molex - Product Spotlight - Micro-Lock Plus Wire-to-Board Connector System

5055651001

DigiKey Part Number
WM17154-ND
Manufacturer
Manufacturer Product Number
5055651001
Description
CONN RCPT HSG 1.25MM BLK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5055651001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bag
Color
Black
Part Status
Active
Insulation Material
Polybutylene Terephthalate (PBT)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Pitch
0.049" (1.25mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 860
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
106,44600 Kč64,46 Kč
256,03920 Kč150,98 Kč
505,74500 Kč287,25 Kč
1005,47000 Kč547,00 Kč
2505,12772 Kč1 281,93 Kč
5004,88246 Kč2 441,23 Kč
1 0004,64917 Kč4 649,17 Kč
3 0004,30221 Kč12 906,63 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč