
5055671471 | |
|---|---|
DigiKey Part Number | 900-5055671471TR-ND - Tape & Reel (TR) 900-5055671471CT-ND - Cut Tape (CT) 900-5055671471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055671471 |
Description | CONN HEADER SMD R/A 14POS 1.25MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 14 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055671471 Models |
Category | Insulation Height 0.154" (3.90mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 28,83000 Kč | 288,30 Kč |
| 100 | 24,49630 Kč | 2 449,63 Kč |
| 500 | 21,86564 Kč | 10 932,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 20,96685 Kč | 25 160,22 Kč |
| 2 400 | 19,96648 Kč | 47 919,55 Kč |
| 3 600 | 19,40373 Kč | 69 853,43 Kč |
| 6 000 | 18,71744 Kč | 112 304,64 Kč |
| 8 400 | 18,27886 Kč | 153 542,42 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |



