
NCA9306DCH | |
|---|---|
DigiKey Part Number | 1727-NCA9306DCHTR-ND - Tape & Reel (TR) 1727-NCA9306DCHCT-ND - Cut Tape (CT) 1727-NCA9306DCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCA9306DCH |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100MHz 8-VSSOP |
Datasheet | Datasheet |
Category | Voltage - VCCB 0 V ~ 5 V |
Manufacturer Nexperia USA Inc. | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Circuits 1 | Supplier Device Package 8-VSSOP |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 0 V ~ 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSF0102DC-Q100H | Nexperia USA Inc. | 2 866 | 1727-LSF0102DC-Q100HCT-ND | 8,82000 Kč | Parametric Equivalent |
| LSF0102DCH | Nexperia USA Inc. | 1 170 | 1727-LSF0102DCHCT-ND | 7,56000 Kč | Parametric Equivalent |
| NCA9306DC-Q100H | Nexperia USA Inc. | 3 000 | 1727-NCA9306DC-Q100HCT-ND | 11,97000 Kč | Parametric Equivalent |
| MAX14591ETA+T | Analog Devices Inc./Maxim Integrated | 10 260 | MAX14591ETA+TCT-ND | 77,90000 Kč | Similar |
| NVT2002DP,118 | NXP USA Inc. | 27 670 | 568-5121-1-ND | 13,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,76900 Kč | 77,69 Kč |
| 25 | 6,95440 Kč | 173,86 Kč |
| 100 | 6,04110 Kč | 604,11 Kč |
| 250 | 5,60732 Kč | 1 401,83 Kč |
| 500 | 5,34610 Kč | 2 673,05 Kč |
| 1 000 | 5,13065 Kč | 5 130,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,86468 Kč | 14 594,04 Kč |
| 6 000 | 4,73449 Kč | 28 406,94 Kč |
| 9 000 | 4,66930 Kč | 42 023,70 Kč |
| 15 000 | 4,59709 Kč | 68 956,35 Kč |
| 21 000 | 4,55488 Kč | 95 652,48 Kč |
| 30 000 | 4,51426 Kč | 135 427,80 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |









