
LSF0102DC-Q100H | |
|---|---|
DigiKey Part Number | 1727-LSF0102DC-Q100HTR-ND - Tape & Reel (TR) 1727-LSF0102DC-Q100HCT-ND - Cut Tape (CT) 1727-LSF0102DC-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0102DC-Q100H |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100MHz 8-VSSOP |
Datasheet | Datasheet |
Category | Output Type Open Drain, Push-Pull |
Manufacturer Nexperia USA Inc. | Data Rate 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Channels per Circuit 2 | Supplier Device Package 8-VSSOP |
Voltage - VCCA 0 V ~ 5 V | Base Product Number |
Voltage - VCCB 0 V ~ 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSF0102DCH | Nexperia USA Inc. | 1 170 | 1727-LSF0102DCHCT-ND | 7,56000 Kč | Parametric Equivalent |
| NCA9306DC-Q100H | Nexperia USA Inc. | 3 000 | 1727-NCA9306DC-Q100HCT-ND | 11,97000 Kč | Parametric Equivalent |
| NCA9306DCH | Nexperia USA Inc. | 1 082 | 1727-NCA9306DCHCT-ND | 11,13000 Kč | Parametric Equivalent |
| LSF0102DQER | Texas Instruments | 76 426 | 296-40399-1-ND | 13,65000 Kč | Similar |
| LSF0102QDCURQ1 | Texas Instruments | 9 280 | 296-51424-1-ND | 22,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 25 | 5,50160 Kč | 137,54 Kč |
| 100 | 4,75600 Kč | 475,60 Kč |
| 250 | 4,40372 Kč | 1 100,93 Kč |
| 500 | 4,18994 Kč | 2 094,97 Kč |
| 1 000 | 4,01461 Kč | 4 014,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,79637 Kč | 11 389,11 Kč |
| 6 000 | 3,69026 Kč | 22 141,56 Kč |
| 9 000 | 3,63713 Kč | 32 734,17 Kč |
| 15 000 | 3,57824 Kč | 53 673,60 Kč |
| 21 000 | 3,54381 Kč | 74 420,01 Kč |
| 30 000 | 3,51073 Kč | 105 321,90 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |











