
ECS-2520SMV-500-FP-TR | |
|---|---|
DigiKey Part Number | XC3187TR-ND - Tape & Reel (TR) XC3187CT-ND - Cut Tape (CT) XC3187DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520SMV-500-FP-TR |
Description | XTAL OSC XO 50MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520SMV-500-FP-TR Models |
Category | Voltage - Supply 1.62V ~ 3.63V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,26000 Kč | 50,26 Kč |
| 10 | 43,63000 Kč | 436,30 Kč |
| 25 | 41,25200 Kč | 1 031,30 Kč |
| 50 | 39,54620 Kč | 1 977,31 Kč |
| 100 | 37,91110 Kč | 3 791,11 Kč |
| 250 | 35,85312 Kč | 8 963,28 Kč |
| 500 | 34,37112 Kč | 17 185,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,95232 Kč | 32 952,32 Kč |
| 2 000 | 31,59285 Kč | 63 185,70 Kč |
| 3 000 | 30,82436 Kč | 92 473,08 Kč |
| 5 000 | 29,88343 Kč | 149 417,15 Kč |
| 7 000 | 29,27987 Kč | 204 959,09 Kč |
| Unit Price without VAT: | 50,26000 Kč |
|---|---|
| Unit Price with VAT: | 60,81460 Kč |











