


GAN039-650NTBJ | |
|---|---|
DigiKey Part Number | 1727-GAN039-650NTBJTR-ND - Tape & Reel (TR) 1727-GAN039-650NTBJCT-ND - Cut Tape (CT) 1727-GAN039-650NTBJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GAN039-650NTBJ |
Description | GAN CASCODE FETS |
Customer Reference | |
Detailed Description | N-Channel 650 V 58.5A (Ta) 250W (Ta) Surface Mount CCPAK1212i |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 32A, 10V | |
Vgs(th) (Max) @ Id | 4.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1980 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CCPAK1212i | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,44000 Kč | 297,44 Kč |
| 10 | 208,75300 Kč | 2 087,53 Kč |
| 100 | 186,15360 Kč | 18 615,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 152,08625 Kč | 152 086,25 Kč |
| Unit Price without VAT: | 297,44000 Kč |
|---|---|
| Unit Price with VAT: | 359,90240 Kč |










