
GNP2025TD-ZTR | |
|---|---|
DigiKey Part Number | 846-GNP2025TD-ZTR-ND - Tape & Reel (TR) 846-GNP2025TD-ZTRCT-ND - Cut Tape (CT) 846-GNP2025TD-ZTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GNP2025TD-ZTR |
Description | ECOGAN, 650V 59.8A TOLL-8N, E-MO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 59.8A (TC) 291W (Tc) Surface Mount TOLL-8N |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 46mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13.2 nC @ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6.5V, -10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 413 pF @ 400 V |
FET Type | Power Dissipation (Max) 291W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TOLL-8N |
Drive Voltage (Max Rds On, Min Rds On) 5V, 6V | Package / Case |
Rds On (Max) @ Id, Vgs 35mOhm @ 12A, 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,75000 Kč | 461,75 Kč |
| 10 | 331,24300 Kč | 3 312,43 Kč |
| 100 | 300,70820 Kč | 30 070,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 245,67660 Kč | 491 353,20 Kč |
| Unit Price without VAT: | 461,75000 Kč |
|---|---|
| Unit Price with VAT: | 558,71750 Kč |






