


SGT070R70HTO | |
|---|---|
DigiKey Part Number | 497-SGT070R70HTOTR-ND - Tape & Reel (TR) 497-SGT070R70HTOCT-ND - Cut Tape (CT) 497-SGT070R70HTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGT070R70HTO |
Description | GANFET N-CH 700V 20A TOLL HV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 26A (Tc) 231W (Tc) Surface Mount TOLL (HV) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 70mOhm @ 10A, 6V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 40mA |
Series | Gate Charge (Qg) (Max) @ Vgs 8.5 nC @ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +7V, -6V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 300 pF @ 400 V |
FET Type | Power Dissipation (Max) 231W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 700 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TOLL (HV) |
Drive Voltage (Max Rds On, Min Rds On) 6V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,14000 Kč | 209,14 Kč |
| 10 | 143,37400 Kč | 1 433,74 Kč |
| 100 | 107,62520 Kč | 10 762,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 87,92913 Kč | 158 272,43 Kč |
| Unit Price without VAT: | 209,14000 Kč |
|---|---|
| Unit Price with VAT: | 253,05940 Kč |




