


STH60N099DM9-2AG | |
|---|---|
DigiKey Part Number | 497-STH60N099DM9-2AGTR-ND - Tape & Reel (TR) 497-STH60N099DM9-2AGCT-ND - Cut Tape (CT) 497-STH60N099DM9-2AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STH60N099DM9-2AG |
Description | MOSFET N-CH 600V 29A D2PAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 27A (Tc) 179W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STH60N099DM9-2AG Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2140 pF @ 400 V |
FET Type | Power Dissipation (Max) 179W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 99mOhm @ 13.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,24000 Kč | 131,24 Kč |
| 10 | 87,81400 Kč | 878,14 Kč |
| 100 | 63,17460 Kč | 6 317,46 Kč |
| 500 | 57,98892 Kč | 28 994,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,29910 Kč | 49 299,10 Kč |
| 2 000 | 47,37674 Kč | 94 753,48 Kč |
| Unit Price without VAT: | 131,24000 Kč |
|---|---|
| Unit Price with VAT: | 158,80040 Kč |



