


GAN041-650WSBQ | |
|---|---|
DigiKey Part Number | 1727-GAN041-650WSBQ-ND |
Manufacturer | |
Manufacturer Product Number | GAN041-650WSBQ |
Description | GAN041-650WSB/SOT429/TO-247 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 47.2A (Tc) 187W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | GAN041-650WSBQ Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1500 pF @ 400 V |
FET Type | Power Dissipation (Max) 187W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 41mOhm @ 32A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM60NE048PW C0G | Taiwan Semiconductor Corporation | 300 | 1801-TSM60NE048PWC0G-ND | 254,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,66000 Kč | 312,66 Kč |
| 10 | 219,15600 Kč | 2 191,56 Kč |
| 300 | 150,20080 Kč | 45 060,24 Kč |
| 600 | 148,65603 Kč | 89 193,62 Kč |
| Unit Price without VAT: | 312,66000 Kč |
|---|---|
| Unit Price with VAT: | 378,31860 Kč |









