


GAN111-650WSBQ | |
|---|---|
DigiKey Part Number | 1727-GAN111-650WSBQ-ND |
Manufacturer | |
Manufacturer Product Number | GAN111-650WSBQ |
Description | GAN111-650WSB/SOT429/TO-247 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 21A (Ta) 107W (Ta) Through Hole TO-247-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 114mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 4.8V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 336 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 107W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,04000 Kč | 249,04 Kč |
| 10 | 172,41500 Kč | 1 724,15 Kč |
| 300 | 115,75567 Kč | 34 726,70 Kč |
| 600 | 110,60697 Kč | 66 364,18 Kč |
| Unit Price without VAT: | 249,04000 Kč |
|---|---|
| Unit Price with VAT: | 301,33840 Kč |










