
NX-HB-GAN111UL | |
|---|---|
DigiKey Part Number | 1727-NX-HB-GAN111UL-ND |
Manufacturer | |
Manufacturer Product Number | NX-HB-GAN111UL |
Description | EVAL BOARD FOR GAN111-650WSB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | GAN111-650WSB - Half H-Bridge Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Half H-Bridge Driver (External FET) | |
Embedded | No | |
Utilized IC / Part | GAN111-650WSB | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Bulk: | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 139,08000 Kč | 13 139,08 Kč |
| 10 | 11 516,92000 Kč | 115 169,20 Kč |
| Unit Price without VAT: | 13 139,08000 Kč |
|---|---|
| Unit Price with VAT: | 15 898,28680 Kč |




