


GAN039-650NBBHP | |
|---|---|
DigiKey Part Number | 1727-GAN039-650NBBHPTR-ND - Tape & Reel (TR) 1727-GAN039-650NBBHPCT-ND - Cut Tape (CT) 1727-GAN039-650NBBHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GAN039-650NBBHP |
Description | 650 V, 33 MOHM GALLIUM NITRIDE ( |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 58.5A (Tc) 250W (Tc) Surface Mount CCPAK1212 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.6V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1980 pF @ 400 V |
FET Type | Power Dissipation (Max) 250W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package CCPAK1212 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 39mOhm @ 32A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,49000 Kč | 317,49 Kč |
| 10 | 222,81000 Kč | 2 228,10 Kč |
| 100 | 185,69370 Kč | 18 569,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 151,71055 Kč | 151 710,55 Kč |
| Unit Price without VAT: | 317,49000 Kč |
|---|---|
| Unit Price with VAT: | 384,16290 Kč |





