
NX-HB-GAN039-TSCUL | |
|---|---|
DigiKey Part Number | 1727-NX-HB-GAN039-TSCUL-ND |
Manufacturer | |
Manufacturer Product Number | NX-HB-GAN039-TSCUL |
Description | EVAL BOARD FOR GAN039-650NTB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | GAN039-650NTB - Half H-Bridge Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Half H-Bridge Driver (External FET) |
Manufacturer Nexperia USA Inc. | Embedded No |
Packaging Bulk | Utilized IC / Part GAN039-650NTB |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Power Management | Contents Board(s) |
| Bulk: | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 793,59000 Kč | 13 793,59 Kč |
| 10 | 12 103,75100 Kč | 121 037,51 Kč |
| Unit Price without VAT: | 13 793,59000 Kč |
|---|---|
| Unit Price with VAT: | 16 690,24390 Kč |


