Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK7208-40B,118 | |
|---|---|
DigiKey Part Number | 1727-5245-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK7208-40B,118 |
Description | MOSFET N-CH 40V 75A DPAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 75A (Tc) 167W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2493 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 167W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 185°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD8444 | onsemi | 0 | FDD8444CT-ND | 45,57000 Kč | Similar |
| FDD8447L | onsemi | 0 | FDD8447LCT-ND | 27,09000 Kč | Similar |
| FDD8647L | onsemi | 142 | FDD8647LCT-ND | 40,11000 Kč | Similar |
| IPD031N06L3GATMA1 | Infineon Technologies | 53 836 | IPD031N06L3GATMA1CT-ND | 73,28000 Kč | Similar |
| IPD034N06N3GATMA1 | Infineon Technologies | 29 623 | IPD034N06N3GATMA1CT-ND | 50,19000 Kč | Similar |








