



FDD8647L | |
|---|---|
DigiKey Part Number | FDD8647LTR-ND - Tape & Reel (TR) FDD8647LCT-ND - Cut Tape (CT) FDD8647LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD8647L |
Description | MOSFET N-CH 40V 14A/42A DPAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 14A (Ta), 42A (Tc) 3.1W (Ta), 43W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FDD8647L Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1640 pF @ 20 V |
Part Status Obsolete | Power Dissipation (Max) 3.1W (Ta), 43W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9mOhm @ 13A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQD50N05-11L_GE3 | Vishay Siliconix | 10 | SQD50N05-11L_GE3CT-ND | 54,59000 Kč | Similar |
| STD64N4F6AG | STMicroelectronics | 704 | 497-16304-1-ND | 32,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 25,51300 Kč | 255,13 Kč |
| 100 | 17,22050 Kč | 1 722,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 26,31000 Kč | 263,10 Kč |
| 100 | 17,75380 Kč | 1 775,38 Kč |
| 500 | 14,08840 Kč | 7 044,20 Kč |
| 1 000 | 12,90936 Kč | 12 909,36 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |


