


STD64N4F6AG | |
|---|---|
DigiKey Part Number | 497-16304-2-ND - Tape & Reel (TR) 497-16304-1-ND - Cut Tape (CT) 497-16304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD64N4F6AG |
Description | MOSFET N-CH 40V 54A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 54A (Tc) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD64N4F6AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2415 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 60W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8.2mOhm @ 27A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,53000 Kč | 32,53 Kč |
| 10 | 20,52200 Kč | 205,22 Kč |
| 100 | 13,62910 Kč | 1 362,91 Kč |
| 500 | 10,67302 Kč | 5 336,51 Kč |
| 1 000 | 9,72158 Kč | 9 721,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,69157 Kč | 21 728,93 Kč |
| 5 000 | 8,05502 Kč | 40 275,10 Kč |
| 7 500 | 7,73080 Kč | 57 981,00 Kč |
| 12 500 | 7,36660 Kč | 92 082,50 Kč |
| 17 500 | 7,15099 Kč | 125 142,32 Kč |
| 25 000 | 7,06246 Kč | 176 561,50 Kč |
| Unit Price without VAT: | 32,53000 Kč |
|---|---|
| Unit Price with VAT: | 39,36130 Kč |

