N-Channel 40 V 54A (Tc) 60W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 54A (Tc) 60W (Tc) Surface Mount DPAK
Motor Control in Electric Vehicles

STD64N4F6AG

DigiKey Part Number
497-16304-2-ND - Tape & Reel (TR)
497-16304-1-ND - Cut Tape (CT)
497-16304-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD64N4F6AG
Description
MOSFET N-CH 40V 54A DPAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 54A (Tc) 60W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD64N4F6AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8.2mOhm @ 27A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2415 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 974
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1020,83000 Kč208,30 Kč
10013,85030 Kč1 385,03 Kč
50010,85008 Kč5 425,04 Kč
1 0009,88460 Kč9 884,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,72610 Kč21 815,25 Kč
5 0008,08662 Kč40 433,10 Kč
7 5007,76092 Kč58 206,90 Kč
12 5007,39508 Kč92 438,50 Kč
17 5007,17845 Kč125 622,88 Kč
25 0007,08683 Kč177 170,75 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč