N-Channel 50 V 50A (Tc) 75W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQD50N05-11L_GE3

DigiKey Part Number
SQD50N05-11L_GE3TR-ND - Tape & Reel (TR)
SQD50N05-11L_GE3CT-ND - Cut Tape (CT)
SQD50N05-11L_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQD50N05-11L_GE3
Description
MOSFET N-CH 50V 50A TO252AA
Customer Reference
Detailed Description
N-Channel 50 V 50A (Tc) 75W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
2106 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
75W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
50 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
11mOhm @ 45A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQJ166ELP-T1_GE3Vishay Siliconix2 865742-SQJ166ELP-T1_GE3CT-ND1,34000 KčMFR Recommended
FDD8647Lonsemi142FDD8647LCT-ND1,62000 KčSimilar
In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
1035,10900 Kč351,09 Kč
Unit Price without VAT:54,59000 Kč
Unit Price with VAT:66,05390 Kč