
IRFR3504ZTRPBF | |
|---|---|
DigiKey Part Number | IRFR3504ZPBFTR-ND - Tape & Reel (TR) IRFR3504ZPBFCT-ND - Cut Tape (CT) IRFR3504ZPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR3504ZTRPBF |
Description | MOSFET N-CH 40V 42A DPAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 42A (Tc) 90W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRFR3504ZTRPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1510 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 90W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9mOhm @ 42A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF40R207 | Infineon Technologies | 7 923 | IRF40R207CT-ND | 405,83000 Kč | MFR Recommended |
| IPD50N03S2L06ATMA1 | Infineon Technologies | 4 397 | IPD50N03S2L06ATMA1CT-ND | 731,73000 Kč | Similar |
| DMNH4011SK3Q-13 | Diodes Incorporated | 0 | DMNH4011SK3Q-13DITR-ND | 167,04128 Kč | Similar |
| STD64N4F6AG | STMicroelectronics | 704 | 497-16304-1-ND | 482,70000 Kč | Similar |
| STD65N55F3 | STMicroelectronics | 0 | 497-7973-1-ND | 968,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 28,74600 Kč | 287,46 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |







