


STD95N4F3 | |
|---|---|
DigiKey Part Number | 497-6024-2-ND - Tape & Reel (TR) 497-6024-1-ND - Cut Tape (CT) 497-6024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD95N4F3 |
Description | MOSFET N-CH 40V 80A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 110W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD95N4F3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 54 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 30,32100 Kč | 303,21 Kč |
| 100 | 20,61580 Kč | 2 061,58 Kč |
| 500 | 16,46118 Kč | 8 230,59 Kč |
| 1 000 | 15,90053 Kč | 15 900,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,67927 Kč | 34 198,18 Kč |
| 5 000 | 12,99066 Kč | 64 953,30 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |

