Similar
Similar
Similar
Similar
Similar




FDD8447L | |
|---|---|
DigiKey Part Number | FDD8447LTR-ND - Tape & Reel (TR) FDD8447LCT-ND - Cut Tape (CT) FDD8447LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD8447L |
Description | MOSFET N-CH 40V 15.2A/50A DPAK |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 15.2A (Ta), 50A (Tc) 3.1W (Ta), 44W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1970 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 44W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.5mOhm @ 14A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK7208-40B,118 | Nexperia USA Inc. | 0 | 1727-5245-2-ND | 0,00000 Kč | Similar |
| IPD50N04S309ATMA1 | Infineon Technologies | 78 069 | IPD50N04S309ATMA1TR-ND | 19,94810 Kč | Similar |
| STD64N4F6AG | STMicroelectronics | 704 | 497-16304-1-ND | 32,97000 Kč | Similar |
| STD80N4F6 | STMicroelectronics | 4 434 | 497-13576-1-ND | 51,03000 Kč | Similar |
| STD95N4LF3 | STMicroelectronics | 3 406 | 497-8776-1-ND | 53,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 17,05000 Kč | 170,50 Kč |
| 100 | 11,22130 Kč | 1 122,13 Kč |
| 500 | 8,71710 Kč | 4 358,55 Kč |
| 1 000 | 7,91058 Kč | 7 910,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,57699 Kč | 16 442,48 Kč |
| 5 000 | 6,07258 Kč | 30 362,90 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |






