TK50P04M1(T6RSS-Q) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 6 950
Unit Price: 1,81000 Kč
Datasheet

Similar


onsemi
In Stock: 142
Unit Price: 1,62000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 704
Unit Price: 1,33000 Kč
Datasheet
N-Channel 40 V 50A (Ta) 60W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK50P04M1(T6RSS-Q)

DigiKey Part Number
TK50P04M1(T6RSSQ)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TK50P04M1(T6RSS-Q)
Description
MOSFET N-CH 40V 50A DP
Customer Reference
Detailed Description
N-Channel 40 V 50A (Ta) 60W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
TK50P04M1(T6RSS-Q) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.3V @ 500µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
2600 pF @ 10 V
Part Status
Obsolete
Power Dissipation (Max)
60W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
8.7mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TK3R1P04PL,RQToshiba Semiconductor and Storage6 950TK3R1P04PLRQCT-ND1,81000 KčSimilar
FDD8647Lonsemi142FDD8647LCT-ND1,62000 KčSimilar
STD64N4F6AGSTMicroelectronics704497-16304-1-ND1,33000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes