N-Channel 40 V 13A (Ta), 50A (Tc) 2.3W (Ta), 50W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD4184A

DigiKey Part Number
785-1221-2-ND - Tape & Reel (TR)
785-1221-1-ND - Cut Tape (CT)
785-1221-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOD4184A
Description
MOSFET N-CH 40V 13A/50A TO252
Customer Reference
Detailed Description
N-Channel 40 V 13A (Ta), 50A (Tc) 2.3W (Ta), 50W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
AOD4184A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.6V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Not For New Designs
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 20 V
FET Type
Power Dissipation (Max)
2.3W (Ta), 50W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252 (DPAK)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
7mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOD66406Alpha & Omega Semiconductor Inc.16 792785-AOD66406CT-ND22,94000 KčSimilar
IPD50N04S4L08ATMA1Infineon Technologies12 726IPD50N04S4L08ATMA1CT-ND31,70000 KčSimilar
PJD60N04_L2_00001Panjit International Inc.03757-PJD60N04_L2_00001CT-ND31,49000 KčSimilar
STD120N4LF6STMicroelectronics38 856497-11097-1-ND60,90000 KčSimilar
STD80N4F6STMicroelectronics4 434497-13576-1-ND50,68000 KčSimilar
In-Stock: 9 836
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,03000 Kč25,03 Kč
1015,70400 Kč157,04 Kč
10010,30680 Kč1 030,68 Kč
5007,98266 Kč3 991,33 Kč
1 0007,23394 Kč7 233,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,42308 Kč16 057,70 Kč
5 0005,92179 Kč29 608,95 Kč
7 5005,66641 Kč42 498,07 Kč
12 5005,37947 Kč67 243,38 Kč
17 5005,20961 Kč91 168,17 Kč
25 0005,04454 Kč126 113,50 Kč
Manufacturers Standard Package
Unit Price without VAT:25,03000 Kč
Unit Price with VAT:30,28630 Kč