N-Channel 40 V 50A (Tc) 46W (Tc) Surface Mount PG-TO252-3-313
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD50N04S4L08ATMA1

DigiKey Part Number
IPD50N04S4L08ATMA1TR-ND - Tape & Reel (TR)
IPD50N04S4L08ATMA1CT-ND - Cut Tape (CT)
IPD50N04S4L08ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD50N04S4L08ATMA1
Description
MOSFET N-CH 40V 50A TO252-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 50A (Tc) 46W (Tc) Surface Mount PG-TO252-3-313
Datasheet
 Datasheet
EDA/CAD Models
IPD50N04S4L08ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.3mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.2V @ 17µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
2340 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
46W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-313
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 324
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1017,15500 Kč171,55 Kč
10011,29060 Kč1 129,06 Kč
5008,77380 Kč4 386,90 Kč
1 0007,96328 Kč7 963,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,08531 Kč17 713,27 Kč
5 0006,54268 Kč32 713,40 Kč
7 5006,26625 Kč46 996,88 Kč
12 5005,95569 Kč74 446,12 Kč
17 5005,77182 Kč101 006,85 Kč
25 0005,59317 Kč139 829,25 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč