PJD60N04_L2_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 8,21853 Kč
Datasheet
N-Channel 40 V 12.7A (Ta), 60A (Tc) 2W (Ta), 62W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJD60N04_L2_00001

DigiKey Part Number
3757-PJD60N04_L2_00001TR-ND - Tape & Reel (TR)
3757-PJD60N04_L2_00001CT-ND - Cut Tape (CT)
3757-PJD60N04_L2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJD60N04_L2_00001
Description
40V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 12.7A (Ta), 60A (Tc) 2W (Ta), 62W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1759 pF @ 25 V
FET Type
Power Dissipation (Max)
2W (Ta), 62W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
6.5mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJD60N04-AU_L2_000A1Panjit International Inc.03757-PJD60N04-AU_L2_000A1TR-ND8,21853 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,49000 Kč31,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,18560 Kč27 556,80 Kč
Manufacturers Standard Package
Unit Price without VAT:31,49000 Kč
Unit Price with VAT:38,10290 Kč