IPD50N04S309ATMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 78 069
Unit Price: 0,81386 Kč
Datasheet

Similar


onsemi
In Stock: 242
Unit Price: 1,13000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 204
Unit Price: 1,34000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 406
Unit Price: 2,18000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 500
Unit Price: 1,79000 Kč
Datasheet
N-Channel 40 V 50A (Tc) 63W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD50N04S309ATMA1

DigiKey Part Number
IPD50N04S309ATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPD50N04S309ATMA1
Description
MOSFET N-CH 40V 50A TO252-3
Customer Reference
Detailed Description
N-Channel 40 V 50A (Tc) 63W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
1750 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
63W (Tc)
Part Status
Not For New Designs
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO252-3-11
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
9mOhm @ 50A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 28µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD50N04S309ATMA1Infineon Technologies78 069IPD50N04S309ATMA1TR-ND0,81386 KčParametric Equivalent
FDD8445onsemi242FDD8445CT-ND1,13000 KčSimilar
STD64N4F6AGSTMicroelectronics3 204497-16304-1-ND1,34000 KčSimilar
STD95N4LF3STMicroelectronics2 406497-8776-1-ND2,18000 KčSimilar
TK35S04K3L(T6L1,NQToshiba Semiconductor and Storage1 500264-TK35S04K3L(T6L1,NQCT-ND1,79000 KčSimilar
Available To Order
Marketplace Stock: 78 069 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,69228 Kč36 730,70 Kč
5 00013,71370 Kč68 568,50 Kč
7 50013,21538 Kč99 115,35 Kč
12 50012,65560 Kč158 195,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,69228 Kč
Unit Price with VAT:17,77766 Kč

Other Suppliers on DigiKey

78 069In Stock
Ships from Rochester Electronics, LLC