
TK35S04K3L(T6L1,NQ | |
|---|---|
DigiKey Part Number | 264-TK35S04K3L(T6L1,NQTR-ND - Tape & Reel (TR) 264-TK35S04K3L(T6L1,NQCT-ND - Cut Tape (CT) 264-TK35S04K3L(T6L1,NQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK35S04K3L(T6L1,NQ |
Description | MOSFET N-CH 40V 35A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 35A (Ta) 58W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TK35S04K3L(T6L1,NQ Models |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1370 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 58W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package DPAK+ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10.3mOhm @ 17.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 28,01100 Kč | 280,11 Kč |
| 100 | 18,88980 Kč | 1 888,98 Kč |
| 500 | 14,98670 Kč | 7 493,35 Kč |
| 1 000 | 13,73101 Kč | 13 731,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,67524 Kč | 25 350,48 Kč |
| 4 000 | 11,78760 Kč | 47 150,40 Kč |
| 6 000 | 11,33549 Kč | 68 012,94 Kč |
| 10 000 | 10,82768 Kč | 108 276,80 Kč |
| 14 000 | 10,68273 Kč | 149 558,22 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |

