


IPD034N06N3GATMA1 | |
|---|---|
DigiKey Part Number | IPD034N06N3GATMA1TR-ND - Tape & Reel (TR) IPD034N06N3GATMA1CT-ND - Cut Tape (CT) IPD034N06N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD034N06N3GATMA1 |
Description | MOSFET N-CH 60V 100A TO252-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Tc) 167W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD034N06N3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 93µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 11000 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 167W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.4mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 32,16900 Kč | 321,69 Kč |
| 100 | 21,86730 Kč | 2 186,73 Kč |
| 500 | 17,45312 Kč | 8 726,56 Kč |
| 1 000 | 16,03386 Kč | 16 033,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,49836 Kč | 36 245,90 Kč |
| 5 000 | 13,54976 Kč | 67 748,80 Kč |
| 7 500 | 13,06678 Kč | 98 000,85 Kč |
| 12 500 | 12,84816 Kč | 160 602,00 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |










