N-Channel 40 V 16.4A (Ta), 101A (Tc) 2.5W (Ta), 93.75W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD5802NT4G

DigiKey Part Number
NTD5802NT4GOSTR-ND - Tape & Reel (TR)
NTD5802NT4GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NTD5802NT4G
Description
MOSFET N-CH 40V 16.4A/101A DPAK
Customer Reference
Detailed Description
N-Channel 40 V 16.4A (Ta), 101A (Tc) 2.5W (Ta), 93.75W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NTD5802NT4G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
5025 pF @ 25 V
FET Type
Power Dissipation (Max)
2.5W (Ta), 93.75W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
4.4mOhm @ 50A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STD95N4LF3STMicroelectronics3 406497-8776-1-ND53,54000 KčSimilar
TK65S04N1L,LQToshiba Semiconductor and Storage3 154TK65S04N1LLQCT-ND61,31000 KčSimilar
TSM038N04LCP ROGTaiwan Semiconductor Corporation416TSM038N04LCPROGCT-ND49,56000 KčSimilar
In-Stock: 3 168
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
1031,81200 Kč318,12 Kč
10021,71820 Kč2 171,82 Kč
50017,39936 Kč8 699,68 Kč
1 00016,01098 Kč16 010,98 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,50912 Kč36 272,80 Kč
5 00014,40723 Kč72 036,15 Kč
Manufacturers Standard Package
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč