N-Channel 40 V 50A (Tc) 41W (Tc) Surface Mount PG-TO252-3-313
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD50N04S410ATMA1

DigiKey Part Number
IPD50N04S410ATMA1TR-ND - Tape & Reel (TR)
IPD50N04S410ATMA1CT-ND - Cut Tape (CT)
IPD50N04S410ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD50N04S410ATMA1
Description
MOSFET N-CH 40V 50A TO252-3-313
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 50A (Tc) 41W (Tc) Surface Mount PG-TO252-3-313
Datasheet
 Datasheet
EDA/CAD Models
IPD50N04S410ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
18.2 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
1430 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
41W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO252-3-313
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
9.3mOhm @ 50A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 15µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NP75N04VUK-E1-AYRenesas Electronics Corporation6 448559-NP75N04VUK-E1-AYCT-ND47,04000 KčSimilar
STD64N4F6AGSTMicroelectronics704497-16304-1-ND32,97000 KčSimilar
In-Stock: 2 328
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1016,73500 Kč167,35 Kč
10011,00090 Kč1 100,09 Kč
5008,53862 Kč4 269,31 Kč
1 0007,74616 Kč7 746,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,88776 Kč17 219,40 Kč
5 0006,35706 Kč31 785,30 Kč
7 5006,08679 Kč45 650,92 Kč
12 5005,78308 Kč72 288,50 Kč
17 5005,60331 Kč98 057,92 Kč
25 0005,42858 Kč135 714,50 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč