



FDD8444 | |
|---|---|
DigiKey Part Number | FDD8444TR-ND - Tape & Reel (TR) FDD8444CT-ND - Cut Tape (CT) FDD8444DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD8444 |
Description | MOSFET N-CH 40V 145A TO252AA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 145A (Tc) 153W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 116 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6195 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 153W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.2mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 29,06100 Kč | 290,61 Kč |
| 100 | 19,64570 Kč | 1 964,57 Kč |
| 500 | 15,61160 Kč | 7 805,80 Kč |
| 1 000 | 14,31413 Kč | 14 314,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,06537 Kč | 30 163,42 Kč |
| 5 000 | 11,25472 Kč | 56 273,60 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |











