Similar
Similar
Similar
Similar
Similar
Similar

BSS84,215 | |
|---|---|
DigiKey Part Number | 1727-BSS84,215TR-ND - Tape & Reel (TR) 1727-BSS84,215CT-ND - Cut Tape (CT) 1727-BSS84,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84,215 |
Description | MOSFET P-CH 50V 130MA TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 130mA (Ta) 250mW (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BSS84,215 Models |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 45 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 250mW (Tc) |
FET Type | Operating Temperature -65°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50 V | Supplier Device Package TO-236AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10Ohm @ 130mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS84LT1G | onsemi | 0 | BSS84LT1GOSCT-ND | 6,47000 Kč | Direct |
| BSS84 | onsemi | 808 | BSS84CT-ND | 7,72000 Kč | Similar |
| BSS84-7 | Diodes Incorporated | 0 | BSS84DITR-ND | 2,60694 Kč | Similar |
| BSS84-7-F | Diodes Incorporated | 22 799 | BSS84-FDICT-ND | 4,80000 Kč | Similar |
| BSS84_D87Z | onsemi | 0 | BSS84_D87Z-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 100 | 1,86030 Kč | 186,03 Kč |
| 500 | 1,36102 Kč | 680,51 Kč |
| 1 000 | 1,19877 Kč | 1 198,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92689 Kč | 2 780,67 Kč |
| 6 000 | 0,82915 Kč | 4 974,90 Kč |
| 9 000 | 0,77925 Kč | 7 013,25 Kč |
| 15 000 | 0,72316 Kč | 10 847,40 Kč |
| 21 000 | 0,68991 Kč | 14 488,11 Kč |
| 30 000 | 0,65757 Kč | 19 727,10 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |













