P-Channel 50 V 130mA (Ta) 300mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS84-7-F

DigiKey Part Number
BSS84-FDITR-ND - Tape & Reel (TR)
BSS84-FDICT-ND - Cut Tape (CT)
BSS84-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS84-7-F
Description
MOSFET P-CH 50V 130MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 50 V 130mA (Ta) 300mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BSS84-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 1mA
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
45 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
300mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
50 V
Supplier Device Package
SOT-23-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V
Base Product Number
Rds On (Max) @ Id, Vgs
10Ohm @ 100mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 799
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,80000 Kč4,80 Kč
102,92000 Kč29,20 Kč
1001,80400 Kč180,40 Kč
5001,31848 Kč659,24 Kč
1 0001,16061 Kč1 160,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,89672 Kč2 690,16 Kč
6 0000,80176 Kč4 810,56 Kč
9 0000,75325 Kč6 779,25 Kč
15 0000,69871 Kč10 480,65 Kč
21 0000,66639 Kč13 994,19 Kč
30 0000,63496 Kč19 048,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,80000 Kč
Unit Price with VAT:5,80800 Kč